
8-bit FLASH microcontroller featuring an 8b data bus and an 8-bit PIC core architecture. Operates at a maximum frequency of 48MHz, supporting I2C, SPI, and UART/USART interfaces. Offers 32KB of FLASH memory and 3776B of RAM, with 16 I/O pins and 5 timers/counters. Includes internal oscillator, POR, WDT, and PWM peripherals, with brown-out detect/reset functionality. Packaged in a QFN EP surface mount configuration, operating between -40°C and 85°C, with a supply voltage range of 2.15V to 3.6V.
Sign in to ask questions about the Microchip PIC18F25J11T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25J11T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25J11T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
