
8-bit microcontroller featuring a PIC core architecture, operating at up to 64MHz. This FLASH memory microcontroller offers 32KB of program memory and 1.5KB of RAM. It supports I2C, SPI, and UART/USART interfaces, with 25 programmable I/O pins. The device includes 11 ADC channels, 2 PWM channels, and 4 timers/counters, with integrated peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 6x6mm QFN, it is lead-free and RoHS compliant, suitable for surface mounting.
Microchip PIC18F25K20-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K20-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
