
8-bit FLASH microcontroller featuring an 8b data bus width and a 64MHz core frequency. This surface mount device offers 24 I/Os, including 25 programmable I/Os, and supports I2C, SPI, and UART/USART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, HLVD, and four timers/counters. Operating within a 1.8V to 3.6V supply range and a -40°C to 85°C temperature range, this RoHS compliant microcontroller is packaged in a QFN form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F25K20T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K20T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
