
8-bit RISC microcontroller featuring 32KB FLASH memory and 1.5KB RAM. Operates at up to 64MHz with an internal oscillator, supporting I2C, SPI, and USART/UART interfaces. Offers 25 programmable I/Os, 7 timers/counters, and integrated peripherals including PWM, WDT, and brown-out detection. Packaged in a 28-pin DIP, this RoHS compliant component supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F25K22-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K22-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K22-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
