
8-bit RISC microcontroller featuring 64MHz operation and 32KB FLASH memory. This integrated circuit offers 1.5KB RAM, 24 I/O pins including 25 programmable, and supports I2C, SPI, and UART interfaces. Equipped with 2 A/D converters and 19 ADC channels, it operates from 1.8V to 5.5V within a -40°C to 85°C temperature range. The SSOP-28 package is lead-free and RoHS compliant, with integrated peripherals like PWM, POR, WDT, and HLVD.
Microchip PIC18F25K22-I/SS technical specifications.
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 19 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Packaging | Rail/Tube |
| Peripherals | PWM, POR, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K22-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
