
8-bit microcontroller featuring a 48MHz core, 32KB FLASH memory, and 2KB RAM. Offers 24 I/O pins with 25 programmable I/O, supporting I2C, SPI, USB, UART, and USART interfaces. Includes 14 ADC channels, 4 timers/counters, and integrated peripherals like Brown-out Detect, POR, PWM, and WDT. Operates from 2.3V to 5.5V supply, with a temperature range of -40°C to 85°C, housed in a 6mm x 6mm QFN package.
Microchip PIC18F25K50-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 14 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K50-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
