
8-bit PIC microcontroller featuring a 64MHz core, 32KB FLASH memory, and 3648B RAM. This CMOS IC offers 24 programmable I/Os, multiple communication interfaces including I2C, SPI, USART, UART, and CAN, and 8 analog input channels with one A/D converter. Operating from 1.8V to 5.5V, it supports a wide temperature range of -40°C to 125°C and includes peripherals like Brown-out Detect, POR, PWM, and WDT. The SOIC package measures 17.9mm x 7.5mm x 2.35mm.
Sign in to ask questions about the Microchip PIC18F25K80-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K80-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, USART, UART, CAN |
| Length | 17.9mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K80-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
