Automotive-grade 8-bit microcontroller featuring 64MHz clock speed and FLASH ROM programmability. This CMOS device offers 24 I/O lines and operates within a wide temperature range of -40°C to 125°C. It includes PWM channels and an ADC, with a nominal supply voltage of 3.3V, supporting a range from 3V to 5.5V. Packaged in a 28-terminal PDSO (R-PDSO-G28) with dimensions of 10.2mm x 5.3mm.
Microchip PIC18F25K80-E/SSVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F25K80-E/SSVAO to view detailed technical specifications.
No datasheet is available for this part.