
8-bit PIC microcontroller featuring a 64MHz core frequency and 32KB FLASH memory. This CMOS microcontroller offers 24 programmable I/O pins and supports I2C, SPI, UART, USART, LIN, and CAN interfaces. It includes 8 ADC channels, 5 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 28-pin LLCC QFN with dimensions of 6mm x 6mm x 0.95mm, it operates from 1.8V to 5.5V supply voltage.
Microchip PIC18F25K80-I/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, LIN, CAN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K80-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
