Industrial-grade 8-bit microcontroller featuring 64MHz clock speed and FLASH ROM programmability. This CMOS device offers 24 I/O lines and operates within a -40°C to 85°C temperature range. It supports a supply voltage from 3V to 5.5V and includes PWM channels and an ADC. Packaged in a 28-terminal PDSO (R-PDSO-G28) with dual terminal positions, it meets AEC-Q100 screening levels.
Microchip PIC18F25K80-I/SOVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F25K80-I/SOVAO to view detailed technical specifications.
No datasheet is available for this part.