
8-bit PIC microcontroller featuring a 64MHz core, 32KB FLASH memory, and 3648 bytes of RAM. Offers 24 programmable I/O pins and supports I2C, SPI, UART, USART, LIN, and CAN interfaces. Includes 5 timers/counters, internal oscillator, and peripherals such as Brown-out Detect, POR, PWM, WDT, and LVD. Operates from 1.8V to 5.5V supply, with a temperature range of -40°C to 85°C, housed in a VQFN package.
Microchip PIC18F25K80T-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, LIN, CAN |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K80T-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
