
8-bit PIC microcontroller featuring a 64MHz core frequency and 32KB FLASH memory. This CMOS microcontroller offers 24 programmable I/O pins and supports I2C, SPI, USART, UART, LIN, and CAN interfaces. It includes 8 analog-to-digital converter channels, 5 timers/counters, and peripherals like PWM. Packaged in a 28-pin SOIC, it operates from 1.8V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F25K80T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F25K80T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.093inch |
| Interface | I2C, SPI, USART, UART, LIN, CAN |
| Lead Free | Lead Free |
| Length | 0.704inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | 40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F25K80T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
