
8-bit RISC microcontroller featuring 16384 words of FLASH program memory and 2048 bytes of RAM. This industrial-grade microcontroller operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.3V to 5.5V. It offers 25 I/O lines, PWM channels, ADC, DMA channels, and DAC channels for versatile application integration. Packaged in a 28-terminal R-PDSO-G28 (SOIC) package with dual terminal positions, it measures 5.3mm in width and 10.2mm in length.
Microchip PIC18F25K83T-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F25K83T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.