
8-bit RISC microcontroller featuring 40MHz operation and 64KB FLASH memory. This surface mount device offers 25 programmable I/O pins and supports I2C, SPI, and UART interfaces. Operating from 4.2V to 5.5V, it includes peripherals such as PWM, WDT, and Brown-out Detect, with a RAM size of 3986B. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18F2620T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3986B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2620T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
