
8-bit RISC microcontroller featuring 64KB FLASH memory and 3.25KB RAM. Operates at up to 40MHz with internal oscillator and supports I2C, SPI, and UART/USART interfaces. Includes 24 I/O pins, 4 timers/counters, and peripherals such as PWM, WDT, and Brown-out Detect. Packaged in a 28-pin SOIC, this CMOS component operates from 4.2V to 5.5V with a temperature range of -40°C to 150°C.
Microchip PIC18F2680-H/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2680-H/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
