
8-bit RISC microcontroller featuring 64KB FLASH memory and 3.25KB RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus. Supports I2C, SPI, and UART/USART interfaces. Includes 4 timers/counters, PWM, WDT, and Brown-out Detect/Reset peripherals. Packaged in a 28-pin SOIC surface mount configuration, operating from 4.2V to 5.5V with a maximum dissipation of 1W. RoHS compliant and lead-free.
Microchip PIC18F2680T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F2680T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
