8-bit RISC microcontroller featuring 40MHz clock speed and FLASH ROM programmability. This industrial-grade CMOS component offers 25 I/O lines and includes PWM channels and an ADC. Operating within a -40°C to 85°C temperature range, it requires a 4.2V to 5.5V supply voltage. The PDSO28 package, with 28 terminals, conforms to the R-PDSO-G28 JEDEC standard and is AEC-Q100 screened.
Microchip PIC18F2680T-I/SOVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.87 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F2680T-I/SOVAO to view detailed technical specifications.
No datasheet is available for this part.