
8-bit Flash microcontroller featuring an 8b data bus width and operating at up to 48MHz. This PIC microcontroller offers 64KB of FLASH memory and 3776B of RAM, with 16 I/Os and multiple communication interfaces including I2C, SPI, and UART/USART. Equipped with 10 A/D converter channels, 2 PWM channels, and 5 timers/counters, it supports through-hole mounting in a PDIP-28 package. Operating voltage ranges from 2.15V to 3.6V, with an operating temperature range of -40°C to 85°C.
Microchip PIC18F26J11-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 3776B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J11-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
