
8-bit FLASH microcontroller operating at up to 48MHz, featuring 64KB of FLASH memory and 3760 Bytes of RAM. This through-hole component offers 22 I/O pins, including 2 I2C, 2 SPI, and multiple USART/UART/LIN interfaces. It includes 10 ADC channels, 8 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Designed for operation between -40°C and 85°C with a supply voltage range of 2.15V to 3.6V.
Microchip PIC18F26J13-I/SP technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART, LIN |
| Length | 35.56mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Through Hole |
| Number of ADC Channels | 10 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J13-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
