
8-bit FLASH microcontroller featuring an 8b data bus width and an 48MHz core frequency. This PIC architecture MCU offers 64KB of FLASH memory and 3760B of RAM. Integrated peripherals include 10 ADC channels, 23 I/Os, 2 I2C channels, 2 SPI channels, and 8 timers/counters. Operating within a 2.15V to 3.6V supply voltage range, it supports I2C, SPI, USART, UART, and LIN interfaces. Packaged in an SSOP-28 (PDSO28) with dimensions of 10.5mm length, 5.6mm width, and 1.85mm height, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F26J13-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26J13-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USART, UART, LIN |
| Length | 10.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.15V |
| Number of ADC Channels | 10 |
| Number of I/Os | 23 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J13-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
