
8-bit PIC microcontroller featuring an 8-bit data bus and a maximum operating frequency of 48MHz. This CMOS microcontroller offers 64KB of FLASH memory and 3.8KB of RAM, with 22 programmable I/O pins. Integrated interfaces include I2C (2 channels), SPI (2 channels), USB, USART, UART, and LIN. Additional features include 10 ADC channels, 8 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operates within a supply voltage range of 2.15V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in a lead-free QFN EP with dimensions of 6mm x 6mm x 0.95mm.
Sign in to ask questions about the Microchip PIC18F26J53-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26J53-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, USART, UART, LIN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.15V |
| Number of ADC Channels | 10 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J53-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
