
8-bit Flash Microcontroller, operating at up to 48MHz, featuring 64KB Flash memory and 3.8KB RAM. This SOIC-packaged MCU offers 22 I/O pins, including 3 programmable I/O, and supports I2C, SPI, USB, USART, UART, and LIN interfaces. Integrated peripherals include 10 ADC channels, 8 timers/counters, and a watchdog timer. Operates from 2.15V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F26J53-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26J53-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, USB, USART, UART, LIN |
| Length | 17.9mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.15V |
| Number of ADC Channels | 10 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J53-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
