
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 48MHz. This PIC® XLP™ 18J series MCU offers 64KB of FLASH memory and 3.8KB of RAM. Integrated interfaces include I2C (2 channels), SPI (2 channels), USB, USART, UART, and LIN. The device provides 22 I/O pins, 10 ADC channels, and 8 timers/counters, with peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a PDIP28 (0.300 inch) with a temperature range of -40°C to 85°C, this RoHS compliant component operates from 2.15V to 3.6V.
Microchip PIC18F26J53-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USB, USART, UART, LIN |
| Length | 35.56mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.15V |
| Number of ADC Channels | 10 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J53-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
