
8-bit PIC microcontroller featuring an 8-bit PIC core architecture, operating at up to 48MHz. This CMOS microcontroller offers 64KB of FLASH memory and 3.8KB of RAM, with 22 I/O pins. Integrated peripherals include I2C, SPI, USB, UART, and USART interfaces, along with 8 timers/counters and a watchdog timer. Packaged in a VQFN, it supports a supply voltage range of 2.15V to 3.6V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F26J53T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26J53T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.15V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 3 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26J53T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
