
8-bit RISC microcontroller featuring 64KB FLASH memory and 3896B RAM. Operates at up to 64MHz with an 8-bit data bus and 24 I/O pins. Supports I2C, SPI, and UART/USART interfaces, with 7 timers/counters and integrated peripherals including PWM and Watchdog Timer. Operates from 1.8V to 5.5V supply, with a temperature range of -40°C to 125°C. Packaged in a 28-pin QFN.
Sign in to ask questions about the Microchip PIC18F26K22-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26K22-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3896B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K22-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
