
8-bit RISC microcontroller featuring 64KB FLASH memory and 3896B RAM. Operates at up to 64MHz with an 8-bit data bus width. Offers 24 I/O pins, including 25 programmable I/O, and supports I2C, SPI, USART, and UART interfaces. Includes 7 timers/counters, internal oscillator, and peripherals like PWM, WDT, and HLVD. Packaged in a 28-pin DIP, this RoHS compliant component functions across a -40°C to 125°C temperature range with supply voltages from 1.8V to 5.5V.
Microchip PIC18F26K22-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3896B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K22-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
