
8-bit PIC RISC microcontroller featuring 64KB Flash memory and 3896B RAM. Operates at up to 64MHz with a 2.5V/3.3V/5V supply range (1.8V to 5.5V). Offers 24 I/O pins, including 25 programmable I/Os, and supports I2C (2 channels), SPI (2 channels), USART, and UART interfaces. Includes 17 ADC channels, 5 PWM channels, 7 timers/counters, and integrated peripherals like Brown-out Detect/Reset, POR, WDT, HLVD, and I2C. Packaged in a 28-pin SOIC with dimensions of 17.9mm (L) x 7.5mm (W) x 2.05mm (H), operating from -40°C to 85°C.
Microchip PIC18F26K22-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 2.05mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 17 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3896B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K22-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
