8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 64 MHz, operating at speeds up to 48 MHz. This component offers 32768 words of program memory and 3896 bytes of RAM, with 25 I/O lines. It includes PWM channels and DAC channels, alongside an ADC. The device is housed in a 28-terminal SSOP-28 (R-PDSO-G28) plastic package with a 5.3 mm width and 10.2 mm length, suitable for automotive temperature grades from -40°C to 125°C, and operates from a 2.7V to 5.5V supply.
Microchip PIC18F26K22T-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 3896 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.