8-bit RISC microcontroller featuring 64KB FLASH memory and 3896B RAM. Operates at up to 64MHz with an 8-bit data bus. Offers 24 I/O pins, including 25 programmable I/O. Integrated peripherals include I2C, SPI, USART, UART, PWM, WDT, HLVD, Brown-out Detect/Reset, and POR. Operates from 1.8V to 5.5V, with a temperature range of -40°C to 85°C. Packaged in a 28-pin SOIC, lead-free and RoHS compliant.
Microchip PIC18F26K22T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3896B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K22T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
