8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This integrated circuit offers 3720 bytes of RAM and FLASH ROM programmability. It includes 25 I/O lines, PWM channels, an ADC, and DAC channels. Operating within an automotive temperature grade from -40°C to 125°C, this 28-terminal device is housed in a 6x6mm S-PQCC-N28 package and supports a supply voltage range of 3V to 5.5V.
Sign in to ask questions about the Microchip PIC18F26K40-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26K40-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| RAM (bytes) | 3720 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F26K40-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.