Automotive-grade 8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This 28-terminal device operates within a temperature range of -40°C to 125°C and supports a supply voltage from 2.7V to 5.5V. It offers 25 I/O lines, FLASH ROM programmability, and includes PWM channels, ADC, DMA channels, and DAC capabilities. Packaged in a 28-pin SOIC (R-PDSO-G28) with a width of 7.5mm and length of 17.9mm, this component meets TS 16949 screening levels.
Microchip PIC18F26K42-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F26K42-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.