
8-bit microcontroller featuring a PIC CPU core, operating at up to 64MHz. This CMOS microcontroller offers 64KB of FLASH memory and 3648B of RAM, with 24 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, LIN, and CAN interfaces, along with PWM and multiple timers. The QFN package measures 6mm x 6mm x 0.95mm, supporting a supply voltage range of 1.8V to 5.5V and operating temperatures from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F26K80-E/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26K80-E/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, LIN, CAN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K80-E/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
