
8-bit PIC microcontroller featuring a 64MHz core frequency and 64KB FLASH memory. This CMOS microcontroller offers 24 programmable I/O pins and supports I2C, SPI, UART, USART, LIN, and CAN interfaces. With 5 timers/counters and integrated PWM and I2C peripherals, it operates from 1.8V to 5.5V supply voltage and is RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F26K80-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F26K80-I/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, LIN, CAN |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K80-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
