
8-bit PIC microcontroller featuring a 64MHz core, 64KB FLASH memory, and 3648B RAM. This CMOS microcontroller offers 24 programmable I/Os, 5 PWM channels, and 5 timers. Interfaces include I2C, SPI, USART, UART, LIN, and CAN. Operating from 1.8V to 5.5V, it supports an 8-channel, 10-bit A/D converter and includes peripherals like Brown-out Detect/Reset and a Watchdog Timer. Packaged in a 28-pin PDIP, it operates within a -40°C to 85°C temperature range.
Microchip PIC18F26K80-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART, LIN, CAN |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3648B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K80-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
