Automotive-grade 8-bit microcontroller featuring 64MHz clock speed and FLASH ROM programmability. This CMOS device offers 24 I/O lines, PWM channels, and an integrated ADC. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 3V to 5.5V. The component is housed in a 28-terminal PQCC package.
Microchip PIC18F26K80T-E/MMV09 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F26K80T-E/MMV09 to view detailed technical specifications.
No datasheet is available for this part.