Automotive-grade 8-bit microcontroller featuring 64KB Flash memory and 4KB RAM, operating at up to 64 MHz for 16 MIPS performance. This 28-terminal device supports a supply voltage range of 3V to 5.5V, with a nominal 3.3V, and offers 24 I/O lines. Includes PWM channels and an ADC, with a wide operating temperature range from -40°C to 125°C. Packaged in a R-PDSO-G28 (SOIC) with a 7.5mm width and 17.9mm length, meeting TS 16949 screening.
Microchip PIC18F26K80T-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F26K80T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.