The PIC18F26K80T-H/SSVAO is a 28-pin microcontroller with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4V and a maximum supply voltage of 5.5V. The device features 24 I/O lines and a speed of 64 MHz. It has flash ROM programmability and includes PWM channels and an ADC. The PIC18F26K80T-H/SSVAO is packaged in a SSOP-28 package and meets the AEC-Q100 and TS 16949 screening levels.
Microchip PIC18F26K80T-H/SSVAO technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F26K80T-H/SSVAO to view detailed technical specifications.
No datasheet is available for this part.