
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 64MHz. This integrated circuit offers 64KB of FLASH memory and 3648 bytes of RAM, with 24 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, LIN, and CAN interfaces, alongside 5 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in VQFN, this lead-free, RoHS compliant component supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C.
Microchip PIC18F26K80T-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, LIN, CAN |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K80T-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
