
8-bit PIC microcontroller featuring a 64MHz core, 64KB FLASH memory, and 3648B RAM. This CMOS IC offers 24 programmable I/O pins and supports I2C, SPI, USART, UART, CAN, and USB interfaces. It includes 8 analog input channels, 5 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Packaged in a 28-pin SOIC with dimensions of 17.9mm (L) x 7.5mm (W) x 2.35mm (H), it operates from 1.8V to 5.5V supply voltage and is RoHS compliant.
Microchip PIC18F26K80T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, USART, UART, CAN |
| Length | 17.9mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F26K80T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
