
8-bit Flash microcontroller featuring an 8b address and data bus, operating at a maximum frequency of 48MHz. This PIC microcontroller offers 128KB of FLASH memory and 3.8KB of RAM, with 22 I/Os including 16 programmable I/O pins. Integrated peripherals include I2C (2 channels), SPI (2 channels), USART, USB, UART (2 channels), LIN, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. The SOIC-28 package measures 17.9mm in length, 7.5mm in width, and 2.35mm in height, supporting a supply voltage range of 2.15V to 3.6V.
Sign in to ask questions about the Microchip PIC18F27J53-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F27J53-I/SO technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, USART, USB, UART, LIN |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.15V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 8 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Supply Current | 580uA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F27J53-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
