
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 48MHz. This PDIP-packaged MCU offers 128KB of FLASH memory and 3.8KB of RAM, supporting I2C, SPI, USART, USB, UART, and LIN interfaces. Equipped with 22 I/Os, including 16 programmable, it boasts 10 ADC channels and 8 timers/counters. Operating from 2.15V to 3.6V, this lead-free component includes peripherals like Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC18F27J53-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, USB, UART, LIN |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.15V |
| Number of ADC Channels | 10 |
| Number of I/Os | 22 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F27J53-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
