
8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This industrial-grade component offers 25 I/O lines, 65,536 words of FLASH program memory, and 3615 bytes of RAM. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 5.5V. Integrated peripherals include PWM channels and a DAC, with an ADC also present. The 28-terminal device is housed in a 28-pin SOIC package.
Microchip PIC18F27Q10-I/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3615 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F27Q10-I/SO to view detailed technical specifications.
No datasheet is available for this part.