8-bit RISC microcontroller featuring a 64 MHz maximum clock frequency and 25 I/O lines. This industrial-grade component operates from 1.8V to 5.5V with a maximum supply current of 5.8mA. It includes 65536 words of FLASH program memory and 3615 bytes of RAM, along with PWM and DAC capabilities. Packaged in a 28-terminal S-PQCC-N28 format, it supports an operating temperature range of -40°C to 85°C.
Microchip PIC18F27Q10-I/STX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3615 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F27Q10-I/STX to view detailed technical specifications.
No datasheet is available for this part.