
8-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface-mount device offers 512B RAM and 4KB of FLASH memory, with 36 programmable I/O pins. Integrated interfaces include I2C, SPI, UART, and USART, alongside four timers/counters and a watchdog timer. Designed for a 4.2V to 5.5V operating supply voltage, it functions within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F4221-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4221-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4221-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
