
8-bit microcontroller featuring a 40MHz core frequency and 4KB FLASH memory. This PIC microcontroller offers 36 programmable I/O pins, supporting I2C, SPI, UART, USART, and USB interfaces. It includes 13 A/D converter channels, 5 PWM channels, and 4 timers/counters, with integrated peripherals like Brown-out Detect, POR, WDT, HLVD, and I2C. Packaged in a 44-pin TQFP (10x10mm, 1mm height) for surface mount applications, it operates from 4.2V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F4221-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4221-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 4KB |
| Frequency | 40MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount, Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 8 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4221-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
