
8-bit Flash Microcontroller, operating at up to 40MHz, featuring 4KB of FLASH memory and 512B of RAM. This surface-mount device offers 36 programmable I/Os and supports I2C, SPI, and UART/USART interfaces. Includes 4 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Packaged in a TQFP-44, it operates from 4.2V to 5.5V with a maximum power dissipation of 1W, suitable for industrial temperature ranges from -40°C to 85°C.
Microchip PIC18F4221T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4221T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
