
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This FLASH memory device offers 8KB of program memory and 512B of RAM, with 36 programmable I/O pins. Integrated peripherals include I2C, SPI, and USART interfaces, along with 5 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Designed for surface mounting in a TQFP package, it operates from 4.2V to 5.5V and supports a temperature range of -40°C to 125°C.
Microchip PIC18F4320-E/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4320-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
