The PIC18F4320-I/MLG is an 8-bit microcontroller from Microchip. It operates at a maximum frequency of 40MHz and features 8192B of FLASH memory and 512B of RAM. The device is packaged in a QFN package and is suitable for use in temperatures ranging from -40°C to 85°C. It supports various interfaces, including I2C, SPI, and USART, and has 36 programmable I/O pins.
Microchip PIC18F4320-I/MLG technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8192B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of Programmable I/O | 36 |
| Packaging | Rail/Tube |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4320-I/MLG to view detailed technical specifications.
No datasheet is available for this part.
