
8-bit microcontroller featuring 8KB FLASH memory and 512B RAM, operating at a maximum frequency of 40MHz. This through-hole component offers 36 programmable I/O pins and supports I2C, SPI, USART, and UART interfaces. Integrated peripherals include 5 PWM channels, 5 timers/counters, and 13 A/D converter channels. Packaged in a PDIP40 with a supply voltage range of 4.2V to 5.5V, it operates from -40°C to 85°C.
Microchip PIC18F4320-I/P technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 40MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 2.095inch |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 8 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Supply Current | 400uA |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4320-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
