
8-bit microcontroller featuring 64MHz operation and 8KB FLASH memory. Offers 35 I/O pins, including 36 programmable I/O, with I2C, SPI, and UART interfaces. Operates from 1.8V to 3.6V supply voltage, with a maximum power dissipation of 1W and an operating temperature range of -40°C to 125°C. Includes 4 timers/counters, internal oscillator, and peripherals such as PWM, WDT, and POR. Through-hole mounted in a PDIP-40 package.
Microchip PIC18F43K20-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F43K20-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
